Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.250 |
Price for:Each
Minimum: 1
Multiple: 1
€22.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180016
Order Code1971921
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core Number-
Silicon Family NamePIC18FxxJxx
For Use WithDM183032 & DM183022 Explorer Boards
Kit ContentsPlug-In Module PIC18FxxJxx
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA180016 is PIC18F8XJXX BLANK plug-in module (PIM). This is a small circuit board to be used with the various Microchip development boards to evaluate various MCU families. This plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. This blank processor PIM can be used to populate with your own 80-pin PIC18FxxJxx MCU sample.
- Plugs into PIC18 Explorer Board (DM183032)
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18FxxJxx
Kit Contents
Plug-In Module PIC18FxxJxx
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
DM183032 & DM183022 Explorer Boards
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098883