Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.240 |
Product Information
Product Overview
The MA180021 is a PIC18F87J50 FS USB PIM demo board. The PIC18F87J50 FS USB PIM demo board is a full speed USB demonstration and development board featuring the PIC18F87J50. The board can be operated either stand alone or as a Plug-In module (PIM) plugged into the PIC18 explorer board (DM183032) for additional functionality. If the board is used as stand alone, it is recommended to separately obtain the RJ-11 to ICSP adapter (AC164110) so that it can be reprogrammed using RJ-11-based programmers. A full description of the demo board and PIM capabilities and features are described in the PIC18F87J50 FS USB Plug-In module users guide (DS51678).
- 12MHz miniature surface mounted crystal
- Full-speed (12Mbit/s) and low-speed (1.5Mbit/s) operation
- Support of control, interrupt, bulk and isochronous transfers
- Support of up to 32 endpoints
- Features 3.9Kbytes of dual access RAM for USB or general purpose use
- On-chip features for a single chip USB implementation
- Two bright red miniature LEDs (attached to I/O pins, RE0 and RE1)
- ICSP™ programming and debug 6-pin header
- Jumpers for added configurability (JP1, JP4, JP5)
- Test points for convenient VDD, VDDCORE and GND measurements
Applications
Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking
Contents
PIC18F87J50 FS USB Plug-In module demonstration-board, A standard USB mini-B cable, PICDEM™ FS USB starter kit CD-ROM
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18FxxJxx
PIC18
Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate