Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.350 |
Product Information
Product Overview
The MA240011 is a PIC24FJ128GA010 100 pin to 100 pin TQFP plug in module. This plug in module is a small circuit board used with the development board to evaluate PIC24FJ128GA010 microcontroller. The PIC24FJ128GA010 is a 16bit microcontroller with 128KB flash memory, 8KB RAM and advanced peripherals, 100 pin package. It plugs into the main processor socket of the Explorer 16 development board(DM240001) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 16MIPS performance
- JTAG boundary scan and flash memory program support
- Fail safe clock monitor allows safe shutdown if clock fails
- Nanowatt power managed modes
- Two UART modules with LIN and IrDA support, four deep FIFO
- Two SPI modules with eight deep FIFO
- Two I2C modules
- Hardware RTCC, real time clock calendar with alarms
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxGAxxx
PIC24F 100P to 100P TQFP Processor Plug-In Module, 100-pin PIC24FJ128GA010 MCU sample
No SVHC (25-Jun-2025)
PIC
PIC24F
PIC24 Explorer Development Board
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate