Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.250 |
Price for:Each
Minimum: 1
Multiple: 1
€19.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA240041
Order Code3579873
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ512GU410
Silicon Family NamePIC24FJxxxGUxxx
For Use WithMicrochip Explorer 16/32 Development Board (DM240001-2)
Kit ContentsPlug-In Module PIC24FJ512GU410
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIC24FJ512GU410 general purpose plug-in module (PIM)
- Demonstrate the capabilities of PIC24FJ512GU410 using Explorer 16/32 Development Board (DM240001-2)
- All the pins from the device are mapped directly to the PIM connector (100-Pin ICE)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24
Silicon Family Name
PIC24FJxxxGUxxx
Kit Contents
Plug-In Module PIC24FJ512GU410
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC24FJ512GU410
For Use With
Microchip Explorer 16/32 Development Board (DM240001-2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906