Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.360 |
Price for:Each
Minimum: 1
Multiple: 1
€34.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330028
Order Code2070937
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33EP64MC504
Silicon Family NamedsPIC33E
For Use WithMCLV (DM330021) and MCHV (DM330023) Motor Control Development Boards
Kit ContentsModule
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The dsPIC33EP64MC504 PIM is designed to demonstrate the capabilities of the dsPIC33EP64MC504 Motor Control devices using external Op amps with development boards such as the dsPICDEM™ MCLV, MCHV, and MCSM which support 100-pin PIM interfaces.
- Modified Harvard architecture and C compiler optimized instruction set
- 16bit wide data path, 24bit wide instructions and 16x16 integer multiply operations
- 32/16 and 16/16 integer divide operations
- Up to three PWM pairs with independent timing, 7.14ns PWM resolution
- PWM support for inverters, PFC, Lighting, BLDC, PMSM, ACIM, SRM
- Two UART modules (15 Mbps), Two 4-wire SPI modules (15 Mbps), Two I2C modules (up to 1 Mbaud)
- ADC module configurable as 10bit, 1.1Msps with four S&H or 12bit, 500 Ksps with one S&H
- Up to three op-amp/comparators, op-amp direct connection to the ADC module
- 12 general purpose timers, Five 16bit and up to two 32bit timers/counters
- Peripheral trigger generator (PTG) for scheduling complex sequences
Applications
Embedded Design & Development, Industrial, Automotive, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Audio, Building Automation
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33E
Kit Contents
Module
SVHC
No SVHC (25-Jun-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33EP64MC504
For Use With
MCLV (DM330021) and MCHV (DM330023) Motor Control Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04