Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.640 |
Product Information
Product Overview
MA330048 is a DSPIC33CK256MP506 digital power PLUG-IN MODULE (PIM). This is a demonstration board that, in conjunction with different power boards, showcases the Microchip dsPIC33CK256MP506 16-bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33CK256MP506 analogue inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulator (PWM) outputs and the General Purpose Input and Output (GPIO) ports. The Microchip series of DP PIMs for digital power share the same pinout at the mating socket. However, these PIM cards show slightly different performing characteristics.
- Microchip dsPIC33CK256MP506 16-Bit digital signal controller
- ICSP™ programming header
- On-board LDO with Power Good (PG) function
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Test point loop for DAC output
Notes
Compatible with digital power development board (Part No. DM330029) and low voltage PFC development board (Part No. DV330101).
Technical Specifications
Microchip
dsPIC33
dsPIC33CK256MPxxx
Digital Power Plug-In Module dsPIC33CK256MP506
No SVHC (25-Jun-2025)
dsPIC
dsPIC33CK256MP506
Microchip Digital Power Dev Board (DM330029) and Low Voltage PFC Dev Board (DV330101)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate