Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 25+ | €1.340 |
| 100+ | €1.320 |
| 250+ | €1.290 |
Product Information
Product Overview
The MCP1253-33X50I/MS is an inductor less, positive-regulated charge pump DC/DC Converter. The devices generate a regulated fixed (3.3 or 5.0V) or adjustable output voltage. They are specifically designed for applications requiring low noise and high efficiency and are able to deliver up to 120mA output current. The devices allow the input voltage to be lower or higher than the output voltage, by automatically switching between buck/boost operation. These charge pumps operate at a switching frequency of 1MHz (reducing capacitor sizes) and feature power saving shutdown pins, short-circuit protection, thermal shutdown and power-good pins that report out-of-regulation conditions.
- Low 60 µA supply current in no load conditions
- High 2.5% voltage accuracy (on fixed voltage outputs)
- High 1MHz operation to avoid interference with IF bands
- Allows for small capacitor use to save board space and cost
- Logic level shutdown control reduces current consumption to 0.1µA during standby operation
- Power-good output indicator with hysteresis
- Thermal shutdown protection with hysteresis
- Short-circuit protection
- Soft-start circuitry to minimize inrush current
Applications
LED Lighting, Consumer Electronics, Computers & Computer Peripherals, Automotive
Technical Specifications
MSOP
150mA
-
2V
Buck, Boost
-40°C
-
No SVHC (25-Jun-2025)
8Pins
3.3V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate