Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.745 |
25+ | €0.625 |
100+ | €0.566 |
3000+ | €0.555 |
Product Information
Product Overview
The MCP1402T-E/OT is a high-speed MOSFET Driver capable of providing 500mA of peak current. The inverting or non-inverting single channel output is directly controlled from either TTL or CMOS (3 to 18V). These devices also feature low shoot-through current, Matched rise and fall times and propagation delays which make them ideal for high switching frequency applications. The MCP1402 device operates from a single 4.5 to 18V power supply and can easily charge and discharge 470pF gate capacitance in under 19ns (typical). It provides low enough impedances in both the On and Off states to ensure the MOSFET's intended state will not be affected, even by large transients. This device is highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin.
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability - 1000pF in 34ns (typical)
- Matched, short 35ns delay times (typical)
- Matched, fast rise and fall times (under 20ns, typical)
- Low output impedance, less than 12Ω (typical)
- Low supply current consumption
- 850µA (typical) with 3V logic input
- 100µA Typical with 0V logic input
- Robust design
- Latch-up protected can withstand up to 500mA reverse current
- Logic input will withstand up to 5V negative swings
- ESD protection
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
500mA
4.5V
-40°C
35ns
-
-
-
MOSFET
SOT-23
Non-Inverting
500mA
18V
125°C
35ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate