Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.997 |
25+ | €0.820 |
100+ | €0.751 |
3000+ | €0.736 |
Product Information
Product Overview
The MCP1541T-I/TT is a low power high precision Voltage Reference provides a precise output voltage of 4.096V which is then compared to other voltages in the system. This voltage reference is normally used in the 3 to 5V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation. This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (maximum) and temperature stability of 50ppm/C (maximum). This device is ideal for data acquisition systems, high precision power supplies and battery powered equipment.
- 100µA at +25°C Maximum input current
Applications
Industrial, Power Management, Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Communications & Networking, Medical
Technical Specifications
Series - Fixed
4.055V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
4.096V
MCP1541
4.137V
± 27ppm/°C
3Pins
5.5V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate