Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.563 |
25+ | €0.467 |
100+ | €0.424 |
3000+ | €0.390 |
Product Information
Product Overview
Low quiescent current LDO regulator. The input operating range is specified from 2.7V to 13.2V making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. Suitable for use in battery-powered devices, battery-powered alarm circuits, smoke detectors, CO2 detectors, pagers and cellular phones, smart battery packs, low quiescent current voltage reference, PDAs, digital cameras, microcontroller power, solar-powered instruments, consumer products and battery powered data loggers.
- Short-circuit protection
- Overtemperature protection
Technical Specifications
Fixed
13.2V
2.5V
-
Positive Output
250mA
750mV
SOT-23A
-40°C
2.5V 250mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.7V
1Outputs
2.5V
-
0.25A
750mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate