Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.619 |
25+ | €0.515 |
100+ | €0.467 |
3000+ | €0.444 |
Product Information
Product Overview
The MCP1702T-3002E/CB is a 3V CMOS low dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. The MCP1702 is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C.
- 250mA Output current for output voltages = 2.5V
- 200mA Output current for output voltages <lt/>2.5V
- Output voltage range 1.2 to 5.5V in 0.1V increments (50 mV increments available upon request)
- Stable with 1 to 22µF ceramic, aluminium or tantalum output capacitors
- Short-circuit protection
- Over-temperature protection
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
13.2V
3V
-
Positive Output
0.25A
330mV
SOT-23A
-40°C
3V 250mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
1Outputs
3V
-
250mA
330mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate