Print Page
Image is for illustrative purposes only. Please refer to product description.
2.973 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 25+ | €1.890 |
| 100+ | €1.840 |
| 250+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2200-I/SS
Order Code1781149
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP2200-I/SS is an USB 2.0 to UART Protocol Converter with general purpose input/output (GPIO) pins. The serial converter enables USB connectivity in application that have an UART interface. The device reduces external components by integrating the USB termination resistors. It also has 256-bytes of integrated user EEPROM. It has eight general purpose input/output pins. Four of the pins have alternate functions to indicate USB and communication status.
- Supports full-speed USB (12Mbps)
- Implements USB protocol composite device
- 128-byte Buffer to handle data throughput at any UART baud rate
- Fully configurable VID and PID assignments and string descriptors
- USB driver and software support
- Responds to set line coding commands to dynamically change baud rates
- Supports 300 to 1000kbaud rate
- Hardware flow control
- 256-byte User EEPROM
- 12MHz Oscillator input
Applications
Industrial, Automotive
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033