Print Page
Image is for illustrative purposes only. Please refer to product description.
415 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
25+ | €2.070 |
100+ | €1.980 |
250+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2210-I/SO
Order Code2078574
Technical Datasheet
USB IC TypeUSB-SPI Protocol Converter
USB StandardUSB 2.0
Supply Voltage Min3.3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins20Pins
Data Rate12Mbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP2210-I/SO is an USB-to-SPI Protocol Converter with general purpose input/output (GPIO) pins. This device is an USB-to-SPI master converter which enables USB connectivity in applications that have a SPI interface. The device reduces external components by integrating the USB termination resistors. It also has 256-byte integrated user EEPROM. It has nine general purpose input/output pins. Seven pins have alternate functions to indicate USB and communication status.
- Supports full-speed USB (12Mbps)
- 128-byte Buffer to handle data throughput
- Fully configurable VID and PID assignments and string descriptors
- USB 2.0 compliant
- USB driver and software support
- Uses standard HID drivers (built-in support on Windows® XP, Vista, 7, Linux and Mac OS®)
- Configuration utility for device's power-up configuration
- Supports all four SPI modes (Mode 0, 1, 2, 3)
- Bit rate from 1500 bps up to 12Mbps
- 256-byte User EEPROM (accessible through certain USB commands)
Applications
Industrial
Technical Specifications
USB IC Type
USB-SPI Protocol Converter
Supply Voltage Min
3.3V
IC Case / Package
SOIC
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
20Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
Product traceability