Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
182 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
25+ | €2.220 |
100+ | €2.030 |
250+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2221A-I/ML
Order Code2678458
Technical Datasheet
Bridge TypeUSB to I2C / UART
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB to I2C/UART protocol converter with GPIO.
- Supports full-speed USB (12Mb/s)
- Communication Device Class (CDC) for USB to UART conversion
- 448byte buffer to handle data throughput at any supported UART baud rate
- USB driver and software support (I2C/SMBus terminal and Windows DLL)
- CDC and universal asynchronous receiver/transmitter (UART) options
- Four general purpose input/output pins
- Three ADC inputs, external interrupt edge detection and SSPND output pin
- Electrostatic Discharge (ESD) protection: <gt/> 4KV Human Body Model (HBM)
Technical Specifications
Bridge Type
USB to I2C / UART
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability