Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.470 |
| 25+ | €1.340 |
| 100+ | €1.210 |
| 250+ | €1.050 |
Product Information
Product Overview
The MCP23S17-E/SO device provides 16 bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The device has an I2C interface. The MCP23S17-E/SO consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16 bit I/O port functionally consists of two 8 bit ports (PORTA and PORTB). The MCP23S17-E/SO can be configured to operate in the 8 bit or 16 bit modes via IOCON.BANK.
- High speed I2C interface
- Three hardware address pins to allow up to eight devices on the bus
- Configurable interrupt output pins
- Configurable as active high, active low or open drain
- INTA and INTB can be configured to operate independently or together
- Configurable interrupt source
- Interrupt on change from configured register defaults or pin changes
- Polarity Inversion register to configure the polarity of the input port data
Applications
Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia
Technical Specifications
16bit
1.8V
SOIC
16I/O's
125°C
-
No SVHC (25-Jun-2025)
Serial, SPI
5.5V
28Pins
-40°C
MCP23017, MCP23S17
-
Technical Docs (3)
Alternatives for MCP23S17-E/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate