Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
25+ | €3.310 |
100+ | €3.200 |
250+ | €3.190 |
Product Information
Product Overview
The MCP2510-I/SO is a 18-pin stand-alone CAN (Control Area Network) Controller with SPI™ Interface. It features an industry standard SPI serial interface, enabling an easy connection to virtually any microcontroller. The MCP2510 provides immediate CAN support across the entire breadth of Microchip's 100+ PICmicro® microcontrollers, providing a seamless migration path and maximum design flexibility for CAN designs. The MCP2510 contains on-board features, such as interrupt capability, message masking and filtering, message prioritization, multi-purpose I/O pins and multiple transmit/receive buffers which significantly offload the microcontroller overhead required to handle CAN message traffic.
- Data byte filtering
- Start-of-frame (SOF) output
- Implements full CAN V2.0A and V2.0B at 1Mb/s
- 0 to 8-byte Message length
- Standard and extended data frames
- Programmable bit rate up to 1Mbps
- Support for remote frames
- Two receive buffers with prioritized message storage
- Six full acceptance filters
- Two full acceptance filter masks
- Three transmit buffers with prioritization and abort features
- Loop-back mode for self test operation
- Supports SPI modes 0,0 and 1,1
- Clock out pin with programmable prescaler
- Interrupt output pin with selectable enables
- Buffer full output pins configurable as interrupt pins
- Low power CMOS technology
Applications
Motor Drive & Control, Sensing & Instrumentation, Metering, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
CAN Controller, SPI
3V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (25-Jun-2025)
1Mbps
5.5V
18Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate