Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515-I/SO
Order Code1292239
Product RangeStand-alone CAN controller
Technical Datasheet
24.949 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
25+ | €2.010 |
100+ | €1.830 |
250+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515-I/SO
Order Code1292239
Product RangeStand-alone CAN controller
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
Data Rate Max1Mbps
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers3Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeStand-alone CAN controller
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
Microchip Technology’s MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
- 0–8 byte length in the data field
- Standard and extended data and remote frames
- Two receive buffers with prioritised message storage
- Six 29 bit filters
- Two 29 bit masks
- Three transmit buffers with prioritisation and abort features
- High speed SPI interface (10 MHz)
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler and can be used as a clock source for other devices
- Start-of-frame signal available for monitoring the SOF Signal
- Interrupt output pin with selectable enables
- Low power CMOS Technology
Applications
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
Supply Voltage Min
2.7V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
18Pins
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
Product Range
Stand-alone CAN controller
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP2515-I/SO
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907