Print Page
Image is for illustrative purposes only. Please refer to product description.
13.217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
25+ | €2.340 |
100+ | €2.120 |
5000+ | €1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2517FDT-H/JHA
Order Code3491028
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver, SPI
Data Rate Max8Mbps
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageVDFN
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver, SPI
Supply Voltage Min
2.7V
IC Case / Package
VDFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability