Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
25+ | €1.060 |
100+ | €0.973 |
250+ | €0.954 |
Product Information
Product Overview
The MCP2562FD-E/SN is a second generation high-speed fault-tolerant CAN Transceiver guarantees loop delay symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length. The device meets the automotive requirements for CAN FD bit rates exceeding 2Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). It serves as the interface between a CAN protocol controller and the physical bus. The MCP2562FD device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards.
- Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
- AEC-Q100 Grade 0
- 5μA Typical very low standby current
- VIO supply pin to interface directly to CAN controllers and microcontrollers
- SPLIT output pin to stabilize common mode in biased split termination schemes
- CAN bus pins are disconnected when device is unpowered
- Detection of ground fault - Permanent dominant detection on TXD
- Power-on reset and voltage brown-out protection on VDD pin
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection
- Meets or exceeds stringent automotive design requirements
- High ESD protection on CANH and CANL, meeting IEC61000-4-2 up to ±14kV
Applications
Automotive, Communications & Networking
Technical Specifications
CAN FD Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (25-Jun-2025)
8Mbps
5.5V
8Pins
1Drivers
-40°C
-
-
Technical Docs (2)
Alternatives for MCP2562FD-E/SN
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate