Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3300+ | €0.846 |
9900+ | €0.829 |
Product Information
Product Overview
MCP2562T-E/SN is a high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. This device meets the automotive requirements for high-speed (up to 1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides a buffer between the CAN controller and the high-voltage spikes that can be generated on the CAN bus by outside sources.
- Implements ISO-11898-2 and ISO-11898-5 standard physical layer requirements
- SPLIT output pin to stabilize common mode in biased split termination schemes
- Power-on reset and voltage brown-out protection on VDD pin, VIO pin
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients in automotive environments
- Automatic thermal shutdown protection, suitable for 12V and 24V systems
- High-noise immunity due to differential bus implementation
- High electrostatic discharge protection on CANH and CANL, meeting the IEC61000-4-2 up to ±14kV
- Operating temperature range from -40°C to 125°C
- 8-lead NSOIC package
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate