360 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
25+ | €1.230 |
100+ | €1.180 |
250+ | €1.120 |
Product Information
Product Overview
The MCP3201-CI/P is a 12-bit Analogue-to-digital Converter (ADC) with on-board sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) is specified at ±1 LSB and Integral Nonlinearity (INL) is offered in ±2 LSB (MCP3201-C) version. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100ksps at a clock rate of 1.6MHz. This device operates over a broad voltage range (2.7 to 5.5V). Low-current design permits operation with typical standby and active current of only 500nA and 300μA, respectively.
- On-chip sample and hold
- Low-power CMOS technology
- Single-ended input
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Industrial, Computers & Computer Peripherals, Motor Drive & Control, Robotics, Medical, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Pseudo Differential
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial, SPI
2.7V
DIP
-40°C
Single 12-Bit SAR ADCs
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate