Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.480 |
25+ | €4.560 |
100+ | €4.150 |
2600+ | €4.070 |
Product Information
Product Overview
MCP3208T-BI/SL is a 2.7V, 8-channel, successive approximation 12bit A/D converter with SPI serial interface and on-board sample and hold circuitry. The MCP3208 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential nonlinearity (DNL) is specified at ±1LSB, while integral nonlinearity (INL) is offered in ±1LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100Ksps. The MCP3208 device operates over a broad voltage range (2.7V - 5.5V). Low current design permits operation with typical standby and active currents of only 500nA and 320µA, respectively. Applications include sensor interface, process control, data acquisition and battery operated systems.
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- 100Ksps maximum sampling rate at VDD = 5V, 50Ksps maximum sampling rate at VDD = 2.7V
- Low power CMOS technology, 500nA typical standby current t(2µA max), 400µA max active current at 5V
- 12 clock cycles conversion time, 1.5 clock cycles analogue input sample time
- ±0.75LSB typical integral nonlinearity
- ±0.5LSB typical differential nonlinearity (no missing codes)
- ±1.25LSB typical offset error and ±1.25LSB typical gain error
- Operating voltage VDD range from 2.7V to 5.5V
- NSOIC-14 package, industrial temp range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
Pseudo Differential, Single Ended
Single
5.5V
14Pins
85°C
-
No SVHC (25-Jun-2025)
100kSPS
SPI
2.7V
NSOIC
-40°C
Octal 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate