Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
25+ | €2.930 |
100+ | €2.830 |
250+ | €2.770 |
Product Information
Product Overview
The MCP3301-BI/SN is a 13-bit differential input low power Analog-to-digital Converter (ADC) with SPI serial interface. It features full differential inputs and low power consumption that is ideal for battery-powered systems and remote data acquisition applications. Incorporating successive approximation architecture with on-board sample and hold circuitry, the 13-bit A/D converter is specified to have ±1LSB differential nonlinearity (DNL) and ±1LSB integral nonlinearity (INL) for B-grade devices. The industry-standard SPI serial interface enables 13-bit A/D converter capability to be added to any PIC® microcontroller. It also features a low current design that permits operation with typical standby and active currents of only 50nA and 300µA respectively. The device is capable of conversion rates of up to 100ksps with tested specifications over a 4.5 to 5.5V supply range. The reference voltage can be varied from 400mV to 5V, yielding input-referred resolution between 98µV and 1.22mV.
- Full differential inputs
- Mixed Signal PICtail™ Demo board compatible
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
13bit
Differential
Single
5.5V
8Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
100kSPS
Serial, SPI
4.5V
SOIC
-40°C
Single 13-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate