Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
25+ | €4.960 |
100+ | €4.490 |
250+ | €4.400 |
Product Information
Product Overview
The <bold>MCP33121</bold> 14-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33121 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 14-bit ADC capability to be added to any PIC® microcontroller. The MCP33121 features1M samples/second, 1 input channel, low power consumption (0.8µA typical standby, 1.6mA typical active), and is available in 10 pin MSOP.
- 14-bit resolution
- Differential input
- SPI interface
- ±0.25 LSB Typical DNL
- ±0.5 LSB Typical INL
- 1 Msps sample rate
- -40 to +85°C temperature range
Applications
Medical, Industrial, Motor Drive & Control, Power Supplies
Technical Specifications
14bit
Differential, Pseudo Differential, Single Ended
Single
1.9V
10Pins
85°C
-
No SVHC (25-Jun-2025)
1MSPS
SPI
1.7V
MSOP
-40°C
Single 14-Bit SAR ADCs
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate