Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP33131-10-E/MS
Order Code2983971
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
25+ | €3.970 |
100+ | €3.610 |
250+ | €3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP33131-10-E/MS
Order Code2983971
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCP33131-10-E/MS is a 1Msps 16Bit single-ended input SAR ADC. Typical applications include high-precision data acquisition, medical instruments, test equipment, electric vehicle battery management systems, motor control applications, switch-mode power supply applications, battery-powered equipment.
- No latency output, 16bit resolution, single-ended input type
- Input voltage range from -0.1 to VREF+0.1V (fS) = 500kSPS, SPI Clock Input (SCLK) = 30MHz)
- Signal-to-noise ratio is 86.8dBFS typ (VREF = 5V, fIN = 1 KHz, TA = -40°C to +125°C)
- Signal-to-noise and distortion ratio is 86.9dBFS typ (VREF = 5V, fIN = 1KHz, TA = -40 to +125°C)
- Integral nonlinearity is ±2.2LSB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Differential nonlinearity is ±0.9LSB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Input common-mode rejection ratio is 84dB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Power supply rejection ratio is 60dB typ (TA = -40°C to +125°C, AVDD = 1.8V)
- Total harmonic distortion (first five harmonics) is -97.6dBc typ (VREF = 5V, fIN = 1KHz)
- 10 pin MSOP package, extended operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
Product traceability