Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
25+ | €3.340 |
100+ | €3.040 |
250+ | €2.980 |
Product Information
Product Overview
MCP33131D-05-E/MS is a differential input SAR ADC. It features low power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with a 2.5V to 5.1V external reference (VREF), which supports a wide range of input full-scale range from -VREF to +VREF. The reference voltage setting is independent of the analogue supply voltage (AVDD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI- compatible 3-wire interface. This device can be used for various high-speed and high-accuracy analogue-to-digital data conversion applications, where design simplicity, low power, and no output latency are needed. Typical applications are high-precision data acquisition, medical instruments, test equipment, electric vehicle battery management systems, motor control applications, switch-mode power supply applications, battery-powered equipment.
- 16bit resolution (TA = -40-125°C), 500kSPS sample rate (TA = -40°C-125°C), differential input type
- Input range (differential) is ±5.1V (TA = -40 to +125°C), typ SNR is 91.3dBFS (TA = -40°C to +125°C)
- Typ SFDR is 103.5dB (TA = -40°C to +125°C), typ THD is -99.3dB (TA = -40°C to +125°C)
- Typ INL is ±2LSB, typ DNL is ±0.8LSB (TA = -40°C to +125°C)
- No latency output, differential input operation, input full-scale range from -VREF to +VREF
- During power-up (automatic), on-demand via user’s command during normal operation
- AEC-Q100 Qualified
- Analog supply voltage range from 1.7 to 1.9V (TA = -40°C to +125°C)
- Power supply rejection ratio is 70dB typ (TA = -40°C to +125°C, AVDD = 1.8V, DVIO = 3.3V)
- 10-Lead MSOP package, extended temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16bit
Differential
Single
1.9V
10Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
500kSPS
SPI
1.7V
MSOP
-40°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate