Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3422A0-E/MC
Order Code1834907
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate3.75SPS
Input Channel TypeDifferential
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
3.75SPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005