73 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
25+ | €4.580 |
100+ | €4.530 |
250+ | €4.440 |
Product Information
Product Overview
MCP3914A1-E/MV is an eight-channel analogue front-end containing eight synchronous sampling DeltaSigma analogue-to-digital converter (ADC), eight PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20MHz SPI compatible serial interface. It fully configurable with features such as: 16/24-bit resolution, oversampling ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent shutdown and reset, dithering and auto-zeroing. It includes advanced security features to secure the communications and the configuration settings, such as a CRC-16 checksum on both serial data outputs and static register map configuration. Application includes polyphase energy meters, energy metering and power measurement, automotive, portable instrumentation, medical and power monitoring, audio/voice recognition.
- Signal-to-noise and distortion ratio is 94.5dB typ (AVDD = DVDD = 2.7 to 3.6V, TA = -40 to +125°C)
- Total harmonic distortion is -107dBc typ (Includes the first 35 harmonics)
- Signal-to-noise ratio is 95dB typ (AVDD = DVDD = 2.7 to 3.6V, TA = -40 to +125°C)
- Tolerance is 1.2V typ (VREFEXT = 0, TA = +25°C)
- Temperature coefficient is 9ppm/°C typ (TA = -40°C to +125°C, VREFEXT = 0)
- Output impedance is 0.6Kohm typ (VREFEXT = 0, TA = -40°C to +125°C)
- Operating voltage range from 2.7 to 3.6VAC/DC (TA = -40°C to +125°C)
- 16Bit cyclic redundancy check checksum on all communications for secure data transfers
- 16Bit CRC checksum and interrupt alert for register map configuration
- 40 pin UQFN package, extended operating temperature range from -40 to 125°C
Technical Specifications
8 Channel Analog Front End
8Channels
2.7V
-40°C
UQFN-EP
24 bits
-
MSL 1 - Unlimited
Data Converters
SPI
3.6V
125°C
40Pins
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate