Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.649 |
25+ | €0.544 |
100+ | €0.506 |
3000+ | €0.496 |
Product Information
Product Overview
The MCP4012T-503E/CH is a 6-bit Digital Potentiometer can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple up/down (U/D) serial interface. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The digital potentiometer is available in four nominal resistances (RAB), where the nominal resistance is defined as the resistance between terminal A and terminal B. There are 63 resistors in a string between terminal A and terminal B. The wiper can be set to tap onto any of these 63 resistors thus providing 64 possible settings (including terminal A and terminal B). The VDD pin is the device's positive power supply input. The input power supply is relative to VSS and can range from 1.8 to 5.5V. A decoupling capacitor on VDD (to VSS) is recommended to achieve maximum performance.
- Simple up/down (U/D) protocol
- power-ON recall of default wiper setting
- 10ppm Typical ratiometric (potentiometer)
- 75Ω Typical low wiper resistance
- Up to 12.5V high-voltage tolerant digital inputs
- 1µA Maximum static current low-power operation
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
50kohm
Up, Down
± 20%
5.5V
6Pins
± 150ppm/°C
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Single
Linear
1.8V
SOT-23
64
-40°C
Single 64-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate