Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
25+ | €1.650 |
100+ | €1.570 |
250+ | €1.550 |
Product Information
Product Overview
The MCP41010-E/SN is a Digital Potentiometer with SPI™ interface. The wiper position of the potentiometer varies linearly and is controlled via an industry-standard SPI interface. It consumes <lt/>1µA during static operation. A software shutdown feature is provided that disconnects the A terminal from the resistor stack and simultaneously connects the wiper to the B terminal. The wiper is reset to the mid-scale position (80h) upon power-up. The RS (reset) pin implements a hardware reset and also returns the wiper to mid-scale. Its SPI interface includes both the SI and SO pins, allowing daisy-chaining of multiple devices. Channel-to-channel resistance matching on the potentiometer varies by less than 1%.
- Low power CMOS technology
- Shutdown feature open circuits of all resistors for maximum power savings
- ±1 LSB Maximum INL and DNL
- 1µA Maximum supply current in static operation
Applications
Signal Processing
Technical Specifications
10kohm
Serial, SPI
± 20%
5.5V
8Pins
± 800ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
SOIC
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP41010-E/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate