Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
25+ | €1.020 |
100+ | €0.973 |
250+ | €0.926 |
Product Information
Product Overview
The MCP4151-104E/P is a Digital Potentiometer with volatile memory. It offers a wide range of product offerings using an SPI interface. This family of device supports 7-bit and 8-bit resistor networks and potentiometer and rheostat pin-outs. The terminal B is the fixed connection to the zero scale wiper value and terminal A is the fixed connection to the full-scale wiper value of the digital potentiometer. It comes with the resistor ladder; it is a series of equal value resistors (RS) with a connection point (tap) between the two resistors. The total number of resistors in the series (ladder) determines the RAB resistance. The end points of the resistor ladder are connected to analogue switches which are connected to the device Terminal A and Terminal B pins. The RAB (and RS) resistance has small variations over-voltage and temperature.
- Potentiometer or rheostat configuration
- Zero scale to full-scale wiper operation
- High-speed read/writes to wiper registers
- Resistor network terminal disconnect via shutdown pin (SHDN) and terminal control (TCON) register
- Supports split rail applications
- Internal weak pull-up on all digital inputs
- -3dB Wide bandwidth operation
- 75Ω Typical low wiper resistance
- Up to 12.5V high-voltage tolerant digital inputs
- 1.5V Typical brown-out reset protection
- 2.5μA Typical serial interface inactive current
Applications
Automotive
Technical Specifications
100kohm
SPI
± 20%
5.5V
8Pins
150ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
Linear
1.8V
DIP
257
-40°C
Single 257-Tap Volatile Digital Pots
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate