Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4661-503E/ST
Order Code1840724
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
25+ | €1.330 |
100+ | €1.200 |
250+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4661-503E/ST
Order Code1840724
Product RangeDual 257-Tap Non-volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
No. of PotsDual
Control InterfaceI2C, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps257
Temperature Coefficient15ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Non-volatile Digital Pots
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP4661-503E/ST is a dual non-volatile 8bit potentiometer. It is a wide range of product offerings using an I2C interface. WiperLock technology allows application-specific calibration settings to be secured in the EEPROM.
- I2C control interface, EE memory type, wiperlock technology
- NV Wiper POR wiper setting, 257 number of steps
- Zero-scale to full-scale wiper operation
- Low wiper resistance is 75ohm (typical)
- Automatic recall of saved wiper setting, WiperLock™ Technology
- 10 general purpose memory locations, high-Speed Read/Write to Wiper
- Read/Write to EEPROM, write protect to be Enabled/Disabled
- Resistor network terminal disconnect feature via the terminal control (TCON) register
- Hardware write protect control pin, software write protect configuration bit
- 14-lead TSSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
End To End Resistance
50kohm
Control Interface
I2C, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
15ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability