Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
25+ | €2.770 |
100+ | €2.520 |
250+ | €2.470 |
Product Information
Product Overview
The MCP4922-E/ST is a 12-bit 2-channel Digital-to-Analogue Converter which uses an external voltage reference. This device offers high accuracy and low power consumption. Communication with the device is accomplished via a simple serial interface using SPI protocols. This device provides very high accuracy and low noise performance and is suitable for applications, such as set point control, offset adjustment and sensor calibration applications.
- 350µA (typical) Operating current
- External voltage reference pin
- INL ±2 LSB (typical)
- DNL ±0.75 LSB Maximum
- 4.5µs Output settling time
- SPI interface
- Rail-to-rail output
- Simultaneous latching of the dual DACs with LDAC pin
- Selectable unity or 2x gain output
- External multiplier mode
Applications
Power Management, Power Management, Consumer Electronics, Industrial, Sensing & Instrumentation, Portable Devices, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12bit
SPI
TSSOP
Serial
125°C
AEC-Q100
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
14Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate