4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.642 |
| 25+ | €0.538 |
| 100+ | €0.486 |
| 250+ | €0.476 |
Product Information
Product Overview
The MCP602-I/ST is a low-power Operational Amplifier is offered in dual (MCP602) configurations. The op amp utilize an advanced CMOS technology that provides low bias current, high speed operation, high open-loop gain and rail-to-rail output swing. Product offering operates with a single supply voltage that can be as low as 2.7V, while drawing 230μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3V below ground, making these amplifiers ideal for single-supply operation. Device is appropriate for low power, battery operated circuits due to the low quiescent current, for A/D convert driver amplifiers because of their wide bandwidth or for anti-aliasing filters by virtue of their low input bias current.
- Input range includes ground
- Unity-gain stable
Applications
Automotive, Signal Processing
Technical Specifications
2Channels
2.3V/µs
TSSOP
CMOS
700µV
Surface Mount
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
2.8MHz
2.7V to 6V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
2.8MHz
2.3V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate