Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 25+ | €0.857 |
| 100+ | €0.770 |
| 250+ | €0.732 |
Product Information
Product Overview
The MCP6072-E/SN is an Operational Amplifier has a low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. The MCP6072 is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110µA, typical). These features make the MCP6072 well suited for single-supply, high precision, battery-powered applications. It is designed with Microchip's advanced CMOS process.
- Rail-to-rail input and output
- Unity gain stable
- Low quiescent current
- Low input offset voltage
- ±150μV Maximum low offset voltage
- 110μA Typical low quiescent current
- No phase reversal
Applications
Power Management, Automotive, Portable Devices, Sensing & Instrumentation, Medical, Test & Measurement
Technical Specifications
2Channels
0.5V/µs
SOIC
Precision
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1.2MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOIC
1.2MHz
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate