Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3300+ | €0.309 |
9900+ | €0.303 |
Product Information
Product Overview
MCP6242T-E/SN is an operational amplifier (op amps) that provides wide bandwidth for the quiescent current. It has a 550KHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50µA (typical) quiescent current. In addition, it supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This op-amp is designed in one of Microchip’s advanced CMOS processes. Applications include automotive, portable equipment, photodiode (trans-impedance) amplifiers, analogue filters, notebooks and PDAs, and battery-powered systems.
- Supply voltage range from 1.8V to 5.5V, rail-to-rail input/output
- Input offset voltage is +5.0mV maximum at (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Input offset drift with temperature is ±3µV/°C typ at (TA= -40°C to +125°C, VCM = VSS)
- Power supply rejection ratio is 83dB typical at (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Input offset current is ±1.0pA typical at (TA = +25°C, VDD = +1.8V to +5.5V)
- Common mode rejection ratio is 75dB typical at (VCM = -0.3V to 5.3V, VDD = 5V)
- Large DC open-loop gain is 110dB typical at (VOUT = 0.3V to VDD – 0.3V, VCM = VSS)
- Quiescent current per amplifier is 50µA typical at (IO = 0, VCM = VDD – 0.5V)
- Output short-circuit current is ±6mA typical at (VDD = 1.8V)
- Operating temperature range from -40°C to +125°C, 8-lead plastic SOIC package
Technical Specifications
2Channels
0.3V/µs
SOIC
General Purpose
5mV
Surface Mount
125°C
AEC-Q100
550kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate