Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
25+ | €1.740 |
100+ | €1.580 |
250+ | €1.440 |
Product Information
Product Overview
The MCP6284-E/P is an Operational Amplifier provides wide bandwidth for the current. This family has a 5MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2V, while drawing 450μA (typical) quiescent current. Additionally, the MCP6284 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. This device is manufactured by cascading the two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low-power mode. The MCP6284 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.2 to 6.0V.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
4Channels
2.5V/µs
DIP
General Purpose
3mV
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
5MHz
2.2V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
5MHz
2.5V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate