Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.338 | 
| 25+ | €0.286 | 
| 100+ | €0.260 | 
| 3000+ | €0.247 | 
Product Information
Product Overview
The MCP6541T-I/OT is a push-pull output sub-microamp Comparator offered in single configurations. The outputs are push-pull and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6541 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1µA/comparator of quiescent current.
- Low quiescent current - 600nA per comparator
 - 4µs Propagation delay
 - Low switching current
 - 3.3mV Internal hysteresis
 
Applications
Automotive, Consumer Electronics, Metering, Clock & Timing, Security, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Sub-Microamp
4µs
SOT-23
CMOS, Push Pull, TTL
Surface Mount
85°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
1.6V to 5.5V
5Pins
Single Supply
-40°C
-
-
AEC-Q100
CMOS, Push Pull, TTL
4µs
Technical Docs (3)
Alternatives for MCP6541T-I/OT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate