Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.372 |
25+ | €0.315 |
100+ | €0.310 |
3000+ | €0.305 |
Product Information
Product Overview
MCP6541UT-E/OT is a push-pull output sub-microamp single comparator. The output is push-pull (CMOS/TTL compatible) and is capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1µA/comparator of quiescent current. Typical applications include laptop computers, mobile phones, metering systems, hand-held electronics, RC timers, alarm and monitoring circuits, windowed comparators, and multivibrators.
- Low quiescent current is 600nA/comparator (typ)
- Rail-to-rail input range from VSS - 0.3V to VDD + 0.3V (TA = +25°C)
- Propagation delay (high to low and low to high) is 4µs (VDD = +1.6 to +5.5V, TA = +25°C)
- Supply voltage range from 1.6 to 5.5V (TA = +25°C)
- Low switching current
- Common mode rejection ratio is 70dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Power supply rejection ratio is 80dB typ (VCM = VSS, VDD = +1.6V to +5.5V, TA = +25°C)
- Input offset voltage is ±1.5mV (VCM = VSS, VDD = +1.6V to +5.5V, TA = +25°C)
- Rise time and fall time is 0.85µs typ (VDD = +1.6V to +5.5V, TA = +25°C)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sub-Microamp
4µs
SOT-23
Push Pull
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
1.6V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Push Pull
4µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate