Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.659 |
25+ | €0.621 |
100+ | €0.582 |
250+ | €0.544 |
Product Information
Product Overview
The MCP6542-E/P is a push-pull output sub-microamp Comparator offered in dual configurations. The outputs are push-pull and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6542 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1µA/comparator of quiescent current.
- Low quiescent current - 600nA per comparator
- 4µs Propagation delay
- Low switching current
- 3.3mV Internal hysteresis
Applications
Computers & Computer Peripherals, Consumer Electronics, Metering, Clock & Timing, Security, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Low Power
4µs
DIP
CMOS, Push Pull, TTL
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
DIP
2 Comparators
2Channels
1.6V to 5.5V
8Pins
Single Supply
-40°C
-
-
AEC-Q100
CMOS, Push Pull, TTL
4µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate