Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.532 |
25+ | €0.446 |
100+ | €0.428 |
Product Information
Product Overview
The MCP6561T-E/LT is a Push-Pull Single Comparator optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6561 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The output limits supply current surges and dynamic power consumption while switching. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output toggle frequency can reach a typical of 4MHz (typical) while limiting supply current surges and dynamic power consumption during switching.
- 100μA (typical) Low operating current
- Rail-to-rail input/output
- ±3mV Typical input offset voltage
- CMOS/TTL-compatible output
Applications
Computers & Computer Peripherals, Clock & Timing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Speed
56ns
SC-70
CMOS, Push Pull, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SC-70
1 Comparator
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, Push Pull, TTL
56ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate