Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.476 |
| 25+ | €0.398 |
| 100+ | €0.364 |
| 3000+ | €0.357 |
Product Information
Product Overview
The MCP6561T-E/OT is a low-power push-pull Output Comparator. This comparator is optimized for 1.8V low power, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of this family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz (typical) while limiting supply current surges and dynamic power consumption during switching.
- 47ns Propagation delay
- Rail-to-rail input
- 100μA (typical) Low quiescent current
- ±3mV (typical) Input offset voltage
Applications
Computers & Computer Peripherals, Consumer Electronics, Clock & Timing, Security, Automotive
Technical Specifications
High Speed
49ns
SOT-23
CMOS, Push Pull, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
-
AEC-Q100
CMOS, Push Pull, TTL
49ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate