Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
25+ | €1.190 |
100+ | €1.090 |
250+ | €1.070 |
Product Information
Product Overview
MCP6S21-I/MS is a one-channel, low-gain PGA. This can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage, and single-supply operation with rail-to-rail input and output capability. This specification supports single-supply applications needing flexible performance or multiple inputs. Typical application includes A/D converter driver, multiplexed analogue applications, data acquisition, industrial instrumentation, test equipment, and medical instrumentation.
- Serial peripheral interface (SPI), rail-to-rail input and output
- Input offset voltage range from -275 to +275µV (G = +1, VDD = 4.0V, TA = +25°C)
- Input offset voltage drift is ±4µV/°C typ ( TA = -40 to +85°C)
- Power supply rejection ratio is 85dB typ (G = +1, TA = +25°C, VDD = +2.5V to +5.5V)
- Supply voltage range from 2.5 to 5.5V (TA = +25°C), slew rate is 4.0V/µs typ (G = 1, 2, TA = +25°C)
- Quiescent current range from 0.5 to 1.35mA (IO = 0, TA = +25°C, VDD = +2.5V to +5.5V)
- Internal resistance range from 3.4 to 6.4kohm (TA = +25°C, VDD = +2.5V to +5.5V)
- Internal resistance over temperature is +0.028%/°C typ (TA = -40 to +85°C)
- Bandwidth -3dB is 2 to 12MHz typ (All gains; VOUT <lt/> 100 mVP-P, TA = +25°C)
- 8 lead MSOP package, industrial temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
8Pins
-
MSL 1 - Unlimited
MSOP
12MHz
1Channels
12MHz
85°C
MSOP
Surface Mount
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate