Quantity | Price (ex VAT) |
---|---|
171+ | €1.890 |
Product Information
Product Overview
The MCP6S26-I/SL is a 6-channel single-ended Programmable Gain Amplifier programmable over an SPI bus and thus add gain control and input channel selection to the embedded control system. It offers eight steps of gain. This is all achieved in one simple integration that allows for considerably greater bandwidth at a low supply current. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. This specifications support single supply applications needing flexible performance or multiple inputs.
- Serial peripheral interface (SPI™)
- Rail-to-rail input and output
- ±1% Maximum low gain error
- ±275μV Maximum low offset
- 1mA Typical low supply current
Applications
Test & Measurement, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
14Pins
-
MSL 1 - Unlimited
SOIC
12MHz
6Channels
12MHz
125°C
SOIC
Surface Mount
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate