Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 25+ | €0.835 |
| 100+ | €0.774 |
| 250+ | €0.766 |
Product Information
Product Overview
The MCP6S91-E/MS is an 1-channel Analogue Programmable Gain Amplifier (PGAs) configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
- SPI bus to control gain and select input channel
- Serial peripheral interface (SPI™)
- ±1% Maximum low gain error
- 0μV Offset mismatch between channels
- 10 nV/√Hz at 1kHz Typical low noise
- 1mA Typical low supply current
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
8Pins
-
MSL 1 - Unlimited
MSOP
18MHz
1Channels
18MHz
125°C
MSOP
Surface Mount
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate