Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
25+ | €1.380 |
100+ | €1.240 |
250+ | €1.220 |
Product Information
Product Overview
The MCP6S93-E/UN is an analog Programmable Gain Amplifier (PGA) for use with multiplexed analog applications. It can be configured for gains from +1V/V to +32V/V and the input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
- Serial peripheral interface (SPI™)
- Rail-to-rail input and output
- ±1% Maximum low gain error
- 1mA Typical low supply current
Applications
Test & Measurement, Industrial, Medical
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.5V to 5.5V
10Pins
-
MSL 1 - Unlimited
MSOP
18MHz
2Channels
18MHz
125°C
MSOP
Surface Mount
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate