Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
25+ | €1.380 |
100+ | €1.240 |
2500+ | €1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S93T-E/UN
Order Code3491012
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product18MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Qualification-
Product Range-
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth18MHz
No. of Amplifiers2 Amplifier
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
10Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
18MHz
No. of Channels
2Channels
Gain Bandwidth Product
18MHz
Operating Temperature Max
125°C
IC Case / Package
MSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability