Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.000 |
| 25+ | €2.500 |
| 100+ | €2.280 |
| 250+ | €2.170 |
Product Information
Product Overview
The MCP6V02-E/SN is an dual Operational Amplifier has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8V, while drawing 300μA/amplifier (typical) of quiescent current. They are designed in an advanced CMOS process.
- High DC precision
- ±2µV (maximum) VOS
- 130dB Minimum AOL
- 130dB Minimum PSRR
- 130dB Minimum CMRR
- 2.5µVp-p (typical) Eni, f = 0.1 to 10Hz
- 0.79µVp-p (typical) Eni, f = 0.01 to 1Hz
- Low power and supply voltages
- Easy to use
- Rail-to-rail input/output
Applications
Portable Devices, Sensing & Instrumentation, Medical, Automotive
Technical Specifications
2Channels
0.5V/µs
SOIC
Wideband
2µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1.3MHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.3MHz
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate