Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.300 |
| 25+ | €1.080 |
| 100+ | €0.980 |
| 3000+ | €0.966 |
Product Information
Product Overview
The MCP6V11T-E/OT is an Operational Amplifier provides input offset voltage correction for very low offset and offset drift. This is low-power device, with a gain bandwidth product of 80kHz (typical). This is unity gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). This product operate with a single supply voltage as low as 1.6V, while drawing 7.5μA/amplifier (typical) of quiescent current.
- Easy to use
Applications
Sensing & Instrumentation, Medical
Technical Specifications
1Channels
0.03V/µs
SOT-23
Zero Drift
8µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
80kHz
1.6V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
SOT-23
80kHz
0.03V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate