Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
25+ | €1.310 |
100+ | €1.190 |
3000+ | €1.170 |
Product Information
Product Overview
The MCP6V81T-E/OT is an Operational Amplifier provides input offset voltage correction for very low offset and offset drift. This device has a gain bandwidth product of 5MHz (typical). This is unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). This product operate with a single supply voltage as low as 2.2V, while drawing 500μA/amplifier (typical) of quiescent current. The MCP6V81 family has enhanced EMI protection to minimize any electromagnetic interference from external sources.
- Easy to use
Applications
Sensing & Instrumentation, Medical
Technical Specifications
1Channels
4V/µs
SOT-23
Zero Drift
9µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
5MHz
2.2V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
2pA
-40°C
-
MSL 1 - Unlimited
SOT-23
5MHz
4V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate